Part Details for DM7490AN by Rochester Electronics LLC
Overview of DM7490AN by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM7490AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DM7490 - Decade Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP14 RoHS: Not Compliant Status: Rochester-Active Min Qty: 1 | 9673 |
|
$23.2100 / $27.3000 | Buy Now |
Part Details for DM7490AN
DM7490AN CAD Models
DM7490AN Part Data Attributes
|
DM7490AN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DM7490AN
Rochester Electronics LLC
Decade Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | |
Count Direction | UP | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.18 mm | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 3 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 35 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 32 MHz |
Alternate Parts for DM7490AN
This table gives cross-reference parts and alternative options found for DM7490AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM7490AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN5490J | Decade Counter, | Rochester Electronics LLC | DM7490AN vs SN5490J |
SN7490AN | Decade Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP14, PLASTIC, MS-001AA, DIP-14 | Rochester Electronics LLC | DM7490AN vs SN7490AN |
DM5490AJ/883 | IC TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP14, CERAMIC, DIP-14, Counter | National Semiconductor Corporation | DM7490AN vs DM5490AJ/883 |
5490DMQB | Decade Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | DM7490AN vs 5490DMQB |
SN7490AN | Asynchronous decade counters 14-PDIP 0 to 70 | Texas Instruments | DM7490AN vs SN7490AN |
SN7490AJP4 | Decade Counter, | Rochester Electronics LLC | DM7490AN vs SN7490AJP4 |
SNJ5490AJ | Decade Counter 14-CDIP -55 to 125 | Texas Instruments | DM7490AN vs SNJ5490AJ |
SN7490AJ-00 | TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | DM7490AN vs SN7490AJ-00 |
SNJ5490AJ-00 | TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP14 | Texas Instruments | DM7490AN vs SNJ5490AJ-00 |
DM5490J | IC TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP14, CERAMIC, DIP-14, Counter | National Semiconductor Corporation | DM7490AN vs DM5490J |