Part Details for DM74ALS09M by National Semiconductor Corporation
Overview of DM74ALS09M by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Price & Stock for DM74ALS09M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, Quad 2-Input AND, ALS-TTL, 14 Pin, Plastic, SOP | 89 |
|
$0.2000 / $0.3000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, ALS-TTL, 14 Pin, Plastic, SOP | 64 |
|
$0.2628 / $0.8760 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, ALS-TTL, 14 Pin, Plastic, SOP | 280 |
|
$0.3000 / $1.0000 | Buy Now |
Part Details for DM74ALS09M
DM74ALS09M CAD Models
DM74ALS09M Part Data Attributes
|
DM74ALS09M
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74ALS09M
National Semiconductor Corporation
AND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.150 INCH, PLASTIC, SOIC-14 | |
Reach Compliance Code | compliant | |
Family | ALS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 4 mA | |
Prop. Delay@Nom-Sup | 54 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |