Part Details for DM74ALS09MX by National Semiconductor Corporation
Overview of DM74ALS09MX by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Price & Stock for DM74ALS09MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 13 | 320 |
|
$0.1547 / $0.4125 | Buy Now |
|
Quest Components | ALS SERIES, QUAD 2-INPUT AND GATE, PDSO14 | 256 |
|
$0.1650 / $0.5500 | Buy Now |
|
Quest Components | ALS SERIES, QUAD 2-INPUT AND GATE, PDSO14 | 1780 |
|
$0.2580 / $0.6450 | Buy Now |
Part Details for DM74ALS09MX
DM74ALS09MX CAD Models
DM74ALS09MX Part Data Attributes
|
DM74ALS09MX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74ALS09MX
National Semiconductor Corporation
AND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.150 INCH, PLASTIC, SOIC-14 | |
Reach Compliance Code | unknown | |
Family | ALS | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 4 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |