Part Details for DM74ALS09N by Fairchild Semiconductor Corporation
Overview of DM74ALS09N by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Price & Stock for DM74ALS09N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, Quad 2-Input AND, ALS-TTL, 14 Pin, Plastic, DIP | 250 |
|
$0.2944 / $0.6309 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, ALS-TTL, 14 Pin, Plastic, DIP | 78 |
|
$0.6000 / $1.0000 | Buy Now |
|
Rochester Electronics | AND Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 21988 |
|
$0.2804 / $0.3299 | Buy Now |
Part Details for DM74ALS09N
DM74ALS09N CAD Models
DM74ALS09N Part Data Attributes
|
DM74ALS09N
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74ALS09N
Fairchild Semiconductor Corporation
AND Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.18 mm | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 4 mA | |
Prop. Delay@Nom-Sup | 54 ns | |
Propagation Delay (tpd) | 54 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM74ALS09N
This table gives cross-reference parts and alternative options found for DM74ALS09N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS09N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54ALS09J | Military, 4-ch, 2-input 4.5-V to 5.5-V bipolar AND gate with open-collector outputs 14-CDIP -55 to 125 | Texas Instruments | DM74ALS09N vs SN54ALS09J |
SN74ALS09N-10 | ALS SERIES, QUAD 2-INPUT AND GATE, PDIP14 | Texas Instruments | DM74ALS09N vs SN74ALS09N-10 |
SN74ALS09N | 4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate with open-collector output 14-PDIP 0 to 70 | Texas Instruments | DM74ALS09N vs SN74ALS09N |
SNJ54ALS09FK | Military, 4-ch, 2-input 4.5-V to 5.5-V bipolar AND gate with open-collector outputs 20-LCCC -55 to 125 | Texas Instruments | DM74ALS09N vs SNJ54ALS09FK |
SNJ54ALS09J | Military, 4-ch, 2-input 4.5-V to 5.5-V bipolar AND gate with open-collector outputs 14-CDIP -55 to 125 | Texas Instruments | DM74ALS09N vs SNJ54ALS09J |
84142012A | Military, 4-ch, 2-input 4.5-V to 5.5-V bipolar AND gate with open-collector outputs 20-LCCC -55 to 125 | Texas Instruments | DM74ALS09N vs 84142012A |
SN54ALS09FK | ALS SERIES, QUAD 2-INPUT AND GATE, CQCC20, CERAMIC, CC-20 | Texas Instruments | DM74ALS09N vs SN54ALS09FK |
SN54ALS09FH-00 | ALS SERIES, QUAD 2-INPUT AND GATE, CQCC20 | Texas Instruments | DM74ALS09N vs SN54ALS09FH-00 |
DV74ALS09N | AND Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | DM74ALS09N vs DV74ALS09N |
SN74ALS09NE4 | ALS SERIES, QUAD 2-INPUT AND GATE, PDIP14, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-14 | Texas Instruments | DM74ALS09N vs SN74ALS09NE4 |