Part Details for DM74ALS109AN by Fairchild Semiconductor Corporation
Overview of DM74ALS109AN by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74ALS109AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | J-Kbar Flip-Flop, ALS Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 369 |
|
$0.1547 / $0.1820 | Buy Now |
Part Details for DM74ALS109AN
DM74ALS109AN CAD Models
DM74ALS109AN Part Data Attributes
|
DM74ALS109AN
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74ALS109AN
Fairchild Semiconductor Corporation
J-Kbar Flip-Flop, ALS Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.305 mm | |
Logic IC Type | J-KBAR FLIP-FLOP | |
Max Frequency@Nom-Sup | 34000000 Hz | |
Max I(ol) | 0.008 A | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 4 mA | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 34 MHz |
Alternate Parts for DM74ALS109AN
This table gives cross-reference parts and alternative options found for DM74ALS109AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS109AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/37102BEX | ALS SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16 | Texas Instruments | DM74ALS109AN vs M38510/37102BEX |
N74ALS109AN | IC ALS SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, FF/Latch | NXP Semiconductors | DM74ALS109AN vs N74ALS109AN |
8400001EX | ALS SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, DIP-16 | Texas Instruments | DM74ALS109AN vs 8400001EX |
M38510/37102BEA | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 16-CDIP -55 to 125 | Texas Instruments | DM74ALS109AN vs M38510/37102BEA |
SN74ALS109ANE4 | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear and Preset 16-PDIP 0 to 70 | Texas Instruments | DM74ALS109AN vs SN74ALS109ANE4 |
SN74ALS109AN | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear and Preset 16-PDIP 0 to 70 | Texas Instruments | DM74ALS109AN vs SN74ALS109AN |
SN54ALS109AJ | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 16-CDIP -55 to 125 | Texas Instruments | DM74ALS109AN vs SN54ALS109AJ |
M38510/37102SEA | ALS SERIES, POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DM74ALS109AN vs M38510/37102SEA |
SN74ALS109AJ | IC,FLIP-FLOP,DUAL,J/K TYPE,ALS-TTL,DIP,16PIN,CERAMIC | Texas Instruments | DM74ALS109AN vs SN74ALS109AJ |
SN74ALS109AN1 | IC,FLIP-FLOP,DUAL,J/K TYPE,ALS-TTL,DIP,16PIN,PLASTIC | Texas Instruments | DM74ALS109AN vs SN74ALS109AN1 |