Part Details for DM74ALS10AM by Fairchild Semiconductor Corporation
Overview of DM74ALS10AM by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74ALS10AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, 3 3-Input NAND, ALS-TTL, 14 Pin, Plastic, SOP | 340 |
|
$0.1450 / $0.2175 | Buy Now |
|
Rochester Electronics | NAND Gate, ALS Series, 3-Func, 3-Input, TTL, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 21715 |
|
$0.0967 / $0.1138 | Buy Now |
Part Details for DM74ALS10AM
DM74ALS10AM CAD Models
DM74ALS10AM Part Data Attributes
|
DM74ALS10AM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74ALS10AM
Fairchild Semiconductor Corporation
NAND Gate, ALS Series, 3-Func, 3-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 2.4 mA | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74ALS10AM
This table gives cross-reference parts and alternative options found for DM74ALS10AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS10AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS10ADE4 | ALS SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, ROHS COMPLIANT, PLASTIC, SO-14 | Texas Instruments | DM74ALS10AM vs SN74ALS10ADE4 |
DM74ALS10AMX_NL | NAND Gate, ALS Series, 3-Func, 3-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | DM74ALS10AM vs DM74ALS10AMX_NL |
N74ALS10AD-T | IC ALS SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | DM74ALS10AM vs N74ALS10AD-T |
SN74ALS10AD | 3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70 | Texas Instruments | DM74ALS10AM vs SN74ALS10AD |
SN74ALS10ADP3 | IC,LOGIC GATE,3 3-INPUT NAND,ALS-TTL,SOP,14PIN,PLASTIC | Texas Instruments | DM74ALS10AM vs SN74ALS10ADP3 |
SN74ALS10ADG4 | ALS SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | DM74ALS10AM vs SN74ALS10ADG4 |
74ALS10AD | IC ALS SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | DM74ALS10AM vs 74ALS10AD |
TC74ACT10FN | IC ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | DM74ALS10AM vs TC74ACT10FN |
SN74ALS10AD3 | IC,LOGIC GATE,3 3-INPUT NAND,ALS-TTL,SOP,14PIN,PLASTIC | Texas Instruments | DM74ALS10AM vs SN74ALS10AD3 |
SN74ALS10ADRE4 | Triple 3-Input Positive-NAND Gates 14-SOIC 0 to 70 | Texas Instruments | DM74ALS10AM vs SN74ALS10ADRE4 |