Part Details for DM74ALS11AM by Fairchild Semiconductor Corporation
Overview of DM74ALS11AM by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for DM74ALS11AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ALS SERIES, TRIPLE 3-INPUT AND GATE, PDSO14 | 355 |
|
$0.2100 / $0.4500 | Buy Now |
|
Quest Components | ALS SERIES, TRIPLE 3-INPUT AND GATE, PDSO14 | 51 |
|
$0.9785 / $1.9570 | Buy Now |
Part Details for DM74ALS11AM
DM74ALS11AM CAD Models
DM74ALS11AM Part Data Attributes:
|
DM74ALS11AM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74ALS11AM
Fairchild Semiconductor Corporation
AND Gate, ALS Series, 3-Func, 3-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 3 mA | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74ALS11AM
This table gives cross-reference parts and alternative options found for DM74ALS11AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS11AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS11ADG4 | Triple 3-Input Positive-AND Gates 14-SOIC 0 to 70 | Texas Instruments | DM74ALS11AM vs SN74ALS11ADG4 |
74ALS11AD-T | IC ALS SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | DM74ALS11AM vs 74ALS11AD-T |
DM74ALS11AMX | AND Gate, ALS Series, 3-Func, 3-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | DM74ALS11AM vs DM74ALS11AMX |
SN74ALS11AD | 3-ch, 3-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-SOIC 0 to 70 | Texas Instruments | DM74ALS11AM vs SN74ALS11AD |
74ALS11AD | IC ALS SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | DM74ALS11AM vs 74ALS11AD |
SN74ALS11ADRE4 | Triple 3-Input Positive-AND Gates 14-SOIC 0 to 70 | Texas Instruments | DM74ALS11AM vs SN74ALS11ADRE4 |
N74ALS11AD-T | IC ALS SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | DM74ALS11AM vs N74ALS11AD-T |
SN74ALS11ADR | 3-ch, 3-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-SOIC 0 to 70 | Texas Instruments | DM74ALS11AM vs SN74ALS11ADR |
DV74ALS11AD | AND Gate, ALS Series, 3-Func, 3-Input, TTL, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | DM74ALS11AM vs DV74ALS11AD |
DM74ALS11AM | ALS SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | DM74ALS11AM vs DM74ALS11AM |