Part Details for DM74ALS11AMX by National Semiconductor Corporation
Overview of DM74ALS11AMX by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74ALS11AMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2166 |
|
RFQ | ||
|
Quest Components | 927 |
|
$0.4992 / $1.2480 | Buy Now | |
|
Quest Components | 643 |
|
$0.4992 / $1.2480 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 466 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for DM74ALS11AMX
DM74ALS11AMX CAD Models
DM74ALS11AMX Part Data Attributes
|
DM74ALS11AMX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74ALS11AMX
National Semiconductor Corporation
AND Gate, ALS Series, 3-Func, 3-Input, TTL, PDSO14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.150 INCH, PLASTIC, SOIC-14 | |
Reach Compliance Code | unknown | |
Family | ALS | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 3 mA | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |