Part Details for DM74ALS21AN by Fairchild Semiconductor Corporation
Overview of DM74ALS21AN by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74ALS21AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, Dual 4-Input AND, ALS-TTL, 14 Pin, Plastic, DIP | 8 |
|
$0.6400 / $0.8000 | Buy Now |
|
Rochester Electronics | AND Gate, ALS Series, 2-Func, 4-Input, TTL, PDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 35383 |
|
$0.1160 / $0.1365 | Buy Now |
Part Details for DM74ALS21AN
DM74ALS21AN CAD Models
DM74ALS21AN Part Data Attributes
|
DM74ALS21AN
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74ALS21AN
Fairchild Semiconductor Corporation
AND Gate, ALS Series, 2-Func, 4-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.18 mm | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 2.3 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for DM74ALS21AN
This table gives cross-reference parts and alternative options found for DM74ALS21AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS21AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54ALS21AJ | ALS SERIES, DUAL 4-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | DM74ALS21AN vs DM54ALS21AJ |
DV74ALS21AN | AND Gate, ALS Series, 2-Func, 4-Input, TTL, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | DM74ALS21AN vs DV74ALS21AN |
DM74ALS21AN | IC ALS SERIES, DUAL 4-INPUT AND GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | DM74ALS21AN vs DM74ALS21AN |
DM54ALS21AJ | IC ALS SERIES, DUAL 4-INPUT AND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | DM74ALS21AN vs DM54ALS21AJ |
8414301CX | IC ALS SERIES, DUAL 4-INPUT AND GATE, DIP14, 0.785 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-14, Gate | National Semiconductor Corporation | DM74ALS21AN vs 8414301CX |
8414301CA | Military, 2-ch, 4-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-CDIP -55 to 125 | Texas Instruments | DM74ALS21AN vs 8414301CA |