Part Details for DM74ALS30AMX by Fairchild Semiconductor Corporation
Overview of DM74ALS30AMX by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for DM74ALS30AMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1907 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 8-Input NAND, ALS-TTL, 14 Pin, Plastic, SOP | 2034 |
|
$0.1226 / $0.2829 | Buy Now |
|
Quest Components | Logic Circuit, 8-Input NAND, ALS-TTL, 14 Pin, Plastic, SOP | 1525 |
|
$0.1886 / $0.9430 | Buy Now |
|
Quest Components | Logic Circuit, 8-Input NAND, ALS-TTL, 14 Pin, Plastic, SOP | 1840 |
|
$0.2272 / $0.5680 | Buy Now |
|
Rochester Electronics | NAND Gate, ALS Series, 1-Func, 8-Input, TTL, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3512 |
|
$0.1257 / $0.1479 | Buy Now |
Part Details for DM74ALS30AMX
DM74ALS30AMX CAD Models
DM74ALS30AMX Part Data Attributes
|
DM74ALS30AMX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74ALS30AMX
Fairchild Semiconductor Corporation
NAND Gate, ALS Series, 1-Func, 8-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 0.9 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74ALS30AMX
This table gives cross-reference parts and alternative options found for DM74ALS30AMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS30AMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS30ADRG4 | ALS SERIES, 8-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | DM74ALS30AMX vs SN74ALS30ADRG4 |
DM74ALS30AM | ALS SERIES, 8-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | DM74ALS30AMX vs DM74ALS30AM |
SN74ALS30ADR | Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-SOIC 0 to 70 | Texas Instruments | DM74ALS30AMX vs SN74ALS30ADR |
DM74ALS30AM | NAND Gate, ALS Series, 1-Func, 8-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | DM74ALS30AMX vs DM74ALS30AM |
SN74ALS30ADRE4 | Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-SOIC 0 to 70 | Texas Instruments | DM74ALS30AMX vs SN74ALS30ADRE4 |
SN74ALS30ADG4 | ALS SERIES, 8-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | DM74ALS30AMX vs SN74ALS30ADG4 |
74ALS30AD-T | IC ALS SERIES, 8-INPUT NAND GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | DM74ALS30AMX vs 74ALS30AD-T |
DM74ALS30AMX_NL | NAND Gate, ALS Series, 1-Func, 8-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | DM74ALS30AMX vs DM74ALS30AMX_NL |