Part Details for DM74ALS520N by National Semiconductor Corporation
Overview of DM74ALS520N by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DM74ALS520N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20 | 203 |
|
$1.2000 / $2.4000 | Buy Now |
|
Quest Components | ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20 | 2 |
|
$1.5654 / $2.0872 | Buy Now |
Part Details for DM74ALS520N
DM74ALS520N CAD Models
DM74ALS520N Part Data Attributes
|
DM74ALS520N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74ALS520N
National Semiconductor Corporation
Identity Comparator, ALS Series, 8-Bit, Inverted Output, TTL, PDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-20 | |
Reach Compliance Code | compliant | |
Additional Feature | WITH PULL-UP RESISTORS ON B INPUTS; CASCADABLE | |
Family | ALS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.075 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 19 mA | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |