Part Details for DM74ALS521WMX by National Semiconductor Corporation
Overview of DM74ALS521WMX by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74ALS521WMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 3900 |
|
$0.4875 / $1.8750 | Buy Now |
|
Quest Components | ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20 | 3120 |
|
$0.5500 / $2.5000 | Buy Now |
Part Details for DM74ALS521WMX
DM74ALS521WMX CAD Models
DM74ALS521WMX Part Data Attributes
|
DM74ALS521WMX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74ALS521WMX
National Semiconductor Corporation
Identity Comparator, ALS Series, 8-Bit, Inverted Output, TTL, PDSO20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.300 INCH, PLASTIC, SOP-20 | |
Reach Compliance Code | unknown | |
Additional Feature | CASCADABLE | |
Family | ALS | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 19 mA | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |