Logic
DM74ALS5245WM
Description: Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-150AE, SOIC-20

Overview of DM74ALS5245WM by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DM74ALS5245WM by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74ALS5245 - Octal 3-STATE Transceiver ' RoHS: Compliant Status: Obsolete Min Qty: 1 1080
  • 1 $1.5400
  • 25 $1.5100
  • 100 $1.4400
  • 500 $1.3800
  • 1,000 $1.3100
$1.3100 / $1.5400 Buy Now

CAD Models for DM74ALS5245WM by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM74ALS5245WM by Fairchild Semiconductor Corporation

DM74ALS5245WM
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SSOP
Package Description
0.300 INCH, MS-150AE, SOIC-20
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
ALS
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
7.2 mm
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Power Supply Current-Max (ICC)
58 mA
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. DM74ALS5245WM
    Fairchild Semiconductor Corporation
    Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-150AE, SOIC-20
    VS

Alternate Parts for DM74ALS5245WM

This table gives cross-reference parts and alternative options found for DM74ALS5245WM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS5245WM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM74ALS5245WMX Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-150AE, SOIC-20 Fairchild Semiconductor Corporation DM74ALS5245WM vs DM74ALS5245WMX
DM64ALS5245WMX ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments DM74ALS5245WM vs DM64ALS5245WMX
DM74ALS5245-1WM Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, SOIC-20 Fairchild Semiconductor Corporation DM74ALS5245WM vs DM74ALS5245-1WM
DM74ALS5245-1WMX ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments DM74ALS5245WM vs DM74ALS5245-1WMX
DM74ALS5245-1WM IC ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver National Semiconductor Corporation DM74ALS5245WM vs DM74ALS5245-1WM
Part Number Description Manufacturer Compare
DM74ALS5245-1WM IC ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver National Semiconductor Corporation DM74ALS5245WM vs DM74ALS5245-1WM
DM74ALS5245-1WM Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, SOIC-20 Fairchild Semiconductor Corporation DM74ALS5245WM vs DM74ALS5245-1WM
DM64ALS5245WMX ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments DM74ALS5245WM vs DM64ALS5245WMX
DM74ALS5245WMX Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-150AE, SOIC-20 Fairchild Semiconductor Corporation DM74ALS5245WM vs DM74ALS5245WMX
DM74ALS5245-1WMX ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments DM74ALS5245WM vs DM74ALS5245-1WMX

Related Parts for DM74ALS5245WM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM74ALS5245WM by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM74ALS5245WM by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of DM74ALS5245WM would you like to use for your alert(s)?
  • Please alert me when DM74ALS5245WM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM74ALS5245WM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM74ALS5245WM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM74ALS5245WM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM74ALS5245WM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM74ALS5245WM by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: