Part Details for DM74ALS533N by Rochester Electronics LLC
Overview of DM74ALS533N by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74ALS533N
DM74ALS533N CAD Models
DM74ALS533N Part Data Attributes
|
DM74ALS533N
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DM74ALS533N
Rochester Electronics LLC
Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.075 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 19 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM74ALS533N
This table gives cross-reference parts and alternative options found for DM74ALS533N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS533N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54ALS533J-00 | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | DM74ALS533N vs SN54ALS533J-00 |
SNJ54ALS533J-00 | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | DM74ALS533N vs SNJ54ALS533J-00 |
DM74ALS533N | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Texas Instruments | DM74ALS533N vs DM74ALS533N |
SN74ALS533N-10 | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 | Texas Instruments | DM74ALS533N vs SN74ALS533N-10 |
SN74ALS533N | Octal D-Type Transparent Latches With 3-State Outputs 20-PDIP 0 to 70 | Texas Instruments | DM74ALS533N vs SN74ALS533N |
SN74ALS533AN | Octal D-Type Transparent Latches With 3-State Outputs 20-PDIP 0 to 70 | Texas Instruments | DM74ALS533N vs SN74ALS533AN |
T74LS533B1 | LS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | DM74ALS533N vs T74LS533B1 |
DM74ALS533N | Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | DM74ALS533N vs DM74ALS533N |