Logic
DM74ALS533N
Description: ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20

Overview of DM74ALS533N by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for DM74ALS533N by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM74ALS533N by Texas Instruments

DM74ALS533N
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ALS
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e0
Length
26.075 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
26 mA
Prop. Delay@Nom-Sup
19 ns
Propagation Delay (tpd)
18 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. DM74ALS533N
    Texas Instruments
    ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20
    VS

Alternate Parts for DM74ALS533N

This table gives cross-reference parts and alternative options found for DM74ALS533N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS533N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALS533N-10 ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 Texas Instruments DM74ALS533N vs SN74ALS533N-10
SN74ALS533ANE4 ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Texas Instruments DM74ALS533N vs SN74ALS533ANE4
DM74ALS533N Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Fairchild Semiconductor Corporation DM74ALS533N vs DM74ALS533N
SN54ALS533J-00 ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 Texas Instruments DM74ALS533N vs SN54ALS533J-00
SN74ALS533N Octal D-Type Transparent Latches With 3-State Outputs 20-PDIP 0 to 70 Texas Instruments DM74ALS533N vs SN74ALS533N
SNJ54ALS533J-00 ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 Texas Instruments DM74ALS533N vs SNJ54ALS533J-00
DM74ALS533N Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Rochester Electronics LLC DM74ALS533N vs DM74ALS533N
T74LS533B1 LS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics DM74ALS533N vs T74LS533B1
SN74ALS533AN Octal D-Type Transparent Latches With 3-State Outputs 20-PDIP 0 to 70 Texas Instruments DM74ALS533N vs SN74ALS533AN
SN54LS533J883B Bus Driver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20, Monolithic Memories (RETIRED) DM74ALS533N vs SN54LS533J883B
Part Number Description Manufacturer Compare
SN74ALS533N Octal D-Type Transparent Latches With 3-State Outputs 20-PDIP 0 to 70 Texas Instruments DM74ALS533N vs SN74ALS533N
SN54ALS533J-00 ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 Texas Instruments DM74ALS533N vs SN54ALS533J-00
SN74ALS533ANE4 ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Texas Instruments DM74ALS533N vs SN74ALS533ANE4
SN74ALS533AN Octal D-Type Transparent Latches With 3-State Outputs 20-PDIP 0 to 70 Texas Instruments DM74ALS533N vs SN74ALS533AN
T74LS533B1 LS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics DM74ALS533N vs T74LS533B1
SNJ54ALS533J-00 ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 Texas Instruments DM74ALS533N vs SNJ54ALS533J-00
DM74ALS533N Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Rochester Electronics LLC DM74ALS533N vs DM74ALS533N
T74LS533D1 LS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 STMicroelectronics DM74ALS533N vs T74LS533D1
DM74ALS533N Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Fairchild Semiconductor Corporation DM74ALS533N vs DM74ALS533N
SN74ALS533N-10 ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 Texas Instruments DM74ALS533N vs SN74ALS533N-10

Related Parts for DM74ALS533N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM74ALS533N by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM74ALS533N by Texas Instruments

Select Manufacturer
Which Manufacturer of DM74ALS533N would you like to use for your alert(s)?
  • Please alert me when DM74ALS533N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM74ALS533N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM74ALS533N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM74ALS533N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM74ALS533N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM74ALS533N by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: