Part Details for DM74ALS534N by Fairchild Semiconductor Corporation
Overview of DM74ALS534N by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74ALS534N
DM74ALS534N CAD Models
DM74ALS534N Part Data Attributes
|
DM74ALS534N
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74ALS534N
Fairchild Semiconductor Corporation
Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.075 mm | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 35000000 Hz | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 31 mA | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for DM74ALS534N
This table gives cross-reference parts and alternative options found for DM74ALS534N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS534N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS534AN3 | Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-PDIP 0 to 70 | Texas Instruments | DM74ALS534N vs SN74ALS534AN3 |
SN74ALS534N3 | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 | Texas Instruments | DM74ALS534N vs SN74ALS534N3 |
SN74ALS534N-10 | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 | Texas Instruments | DM74ALS534N vs SN74ALS534N-10 |
SN74ALS534ANE4 | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 | Texas Instruments | DM74ALS534N vs SN74ALS534ANE4 |
SNJ54ALS534J-00 | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | DM74ALS534N vs SNJ54ALS534J-00 |
5962-8866801RX | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Texas Instruments | DM74ALS534N vs 5962-8866801RX |
DM74ALS534N | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Rochester Electronics LLC | DM74ALS534N vs DM74ALS534N |
SN74ALS534AN | Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-PDIP 0 to 70 | Texas Instruments | DM74ALS534N vs SN74ALS534AN |
SN74ALS534N | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 | Texas Instruments | DM74ALS534N vs SN74ALS534N |