Part Details for DM74AS1004AN by National Semiconductor Corporation
Overview of DM74AS1004AN by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74AS1004AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, HEX Inverter, AS-TTL, 14 Pin, Plastic, DIP | 5533 |
|
$0.4620 / $1.3200 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, AS-TTL, 14 Pin, Plastic, DIP | 588 |
|
$1.3200 / $3.2000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, AS-TTL, 14 Pin, Plastic, DIP | 13 |
|
$2.0748 / $3.3196 | Buy Now |
Part Details for DM74AS1004AN
DM74AS1004AN CAD Models
DM74AS1004AN Part Data Attributes:
|
DM74AS1004AN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74AS1004AN
National Semiconductor Corporation
Inverter, AS Series, 6-Func, 1-Input, TTL, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Reach Compliance Code | compliant | |
Additional Feature | IOL = 48MA @ VOL = 0.5V; IOH = 48MA @ VOH = 2V | |
Family | AS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 27 mA | |
Propagation Delay (tpd) | 4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |