DM74AS1034AM
Description: Buffer, AS Series, 6-Func, 1-Input, TTL, PDSO14

Overview of DM74AS1034AM by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

Price & Stock for DM74AS1034AM by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2331
RFQ
Bristol Electronics   779
RFQ
Quest Components Logic Circuit, HEX Buffer, AS-TTL, 14 Pin, Plastic, SOP 1600
  • 1 $2.2000
  • 183 $0.8800
  • 910 $0.7700
$0.7700 / $2.2000 Buy Now
Quest Components Logic Circuit, HEX Buffer, AS-TTL, 14 Pin, Plastic, SOP 25
  • 1 $3.2480
  • 3 $2.4360
  • 11 $2.0300
$2.0300 / $3.2480 Buy Now

CAD Models for DM74AS1034AM by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM74AS1034AM by National Semiconductor Corporation

DM74AS1034AM
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
0.150 INCH, PLASTIC, SOIC-14
Reach Compliance Code
compliant
Additional Feature
IOL = 48MA @ VOL = 0.5V; IOH = 48MA @ VOH = 2V
Family
AS
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUFFER
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
35 mA
Propagation Delay (tpd)
6 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. DM74AS1034AM
    National Semiconductor Corporation
    Buffer, AS Series, 6-Func, 1-Input, TTL, PDSO14
    VS

Related Parts for DM74AS1034AM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM74AS1034AM by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM74AS1034AM by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of DM74AS1034AM would you like to use for your alert(s)?
  • Please alert me when DM74AS1034AM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM74AS1034AM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM74AS1034AM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM74AS1034AM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM74AS1034AM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM74AS1034AM by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: