Part Details for DM74AS10M by Fairchild Semiconductor Corporation
Overview of DM74AS10M by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for DM74AS10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NAND Gate, AS Series, 3-Func, 3-Input, TTL, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2822 |
|
$0.2804 / $0.3299 | Buy Now |
Part Details for DM74AS10M
DM74AS10M CAD Models
DM74AS10M Part Data Attributes
|
DM74AS10M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74AS10M
Fairchild Semiconductor Corporation
NAND Gate, AS Series, 3-Func, 3-Input, TTL, PDSO14, 0.150 INCH, MS-012AB, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0045 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 13 mA | |
Prop. Delay@Nom-Sup | 20 ns | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for DM74AS10M
This table gives cross-reference parts and alternative options found for DM74AS10M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74AS10M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74AS10MX | NAND Gate, AS Series, 3-Func, 3-Input, TTL, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | Fairchild Semiconductor Corporation | DM74AS10M vs DM74AS10MX |
SN74AS10D3 | NAND Gate | Rochester Electronics LLC | DM74AS10M vs SN74AS10D3 |
DM74AS10MX | AS SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | DM74AS10M vs DM74AS10MX |
SN74AS10DE4 | NAND Gate, AS Series, 3-Func, 3-Input, TTL, PDSO14, ROHS COMPLIANT, PLASTIC, SO-14 | Rochester Electronics LLC | DM74AS10M vs SN74AS10DE4 |
SN74AS10DRE4 | NAND Gate, AS Series, 3-Func, 3-Input, TTL, PDSO14, ROHS COMPLIANT, PLASTIC, SO-14 | Rochester Electronics LLC | DM74AS10M vs SN74AS10DRE4 |
SN74AS10DRG4 | AS SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | DM74AS10M vs SN74AS10DRG4 |
SN74AS10DR | 3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70 | Texas Instruments | DM74AS10M vs SN74AS10DR |
SN74AS10DRG4 | NAND Gate, AS Series, 3-Func, 3-Input, TTL, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | DM74AS10M vs SN74AS10DRG4 |