Part Details for DM74AS244N by Rochester Electronics LLC
Overview of DM74AS244N by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74AS244N
DM74AS244N CAD Models
DM74AS244N Part Data Attributes:
|
DM74AS244N
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DM74AS244N
Rochester Electronics LLC
AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Family | AS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.075 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Propagation Delay (tpd) | 6.2 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.62 mm |
Alternate Parts for DM74AS244N
This table gives cross-reference parts and alternative options found for DM74AS244N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74AS244N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-89766022X | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 | QP Semiconductor | DM74AS244N vs 5962-89766022X |
UT54ACS245S-UVCR | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, FP-20 | Cobham Semiconductor Solutions | DM74AS244N vs UT54ACS245S-UVCR |
5962H9656901QRA | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | Cobham Semiconductor Solutions | DM74AS244N vs 5962H9656901QRA |
MC74LVX573DW | 8-BIT DRIVER, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | DM74AS244N vs MC74LVX573DW |
HD74LV573T | Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 | Hitachi Ltd | DM74AS244N vs HD74LV573T |
UT54ACS245S-UVCH | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, FP-20 | Cobham Semiconductor Solutions | DM74AS244N vs UT54ACS245S-UVCH |
5962H9659201QXC | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, FP-20 | Cobham Semiconductor Solutions | DM74AS244N vs 5962H9659201QXC |
TC74VHCV540FK | IC AHC/VHC/H/U/V SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 3 MM, 0.50 MM PITCH, PLASTIC, VSSOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | DM74AS244N vs TC74VHCV540FK |
74VHC240MX | AHC/VHC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 | Texas Instruments | DM74AS244N vs 74VHC240MX |
MC74AC646N | AC SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | Motorola Mobility LLC | DM74AS244N vs MC74AC646N |