Part Details for DM74AS373WMX by Fairchild Semiconductor Corporation
Overview of DM74AS373WMX by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74AS373WMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74AS373 - Octal D-Type Transparent Latch with 3-STATE Outputs ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2083 |
|
$0.5318 / $0.6256 | Buy Now |
Part Details for DM74AS373WMX
DM74AS373WMX CAD Models
DM74AS373WMX Part Data Attributes
|
DM74AS373WMX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74AS373WMX
Fairchild Semiconductor Corporation
Bus Driver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, MS-013, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for DM74AS373WMX
This table gives cross-reference parts and alternative options found for DM74AS373WMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74AS373WMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS373DW | Octal D-Type Transparent Latches with 3-state Outputs 20-SOIC 0 to 70 | Texas Instruments | DM74AS373WMX vs SN74AS373DW |
DM74AS373WMX | AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | DM74AS373WMX vs DM74AS373WMX |
SN74AS373DWRG4 | Octal D-Type Transparent Latches with 3-state Outputs 20-SOIC 0 to 70 | Texas Instruments | DM74AS373WMX vs SN74AS373DWRG4 |
SN74AS373DWR | Octal D-Type Transparent Latches with 3-state Outputs 20-SOIC 0 to 70 | Texas Instruments | DM74AS373WMX vs SN74AS373DWR |
DM74AS373WMX | AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20 | Texas Instruments | DM74AS373WMX vs DM74AS373WMX |
SN74AS373DWRE4 | Octal D-Type Transparent Latches with 3-state Outputs 20-SOIC 0 to 70 | Texas Instruments | DM74AS373WMX vs SN74AS373DWRE4 |
DM74AS373WM | Bus Driver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | DM74AS373WMX vs DM74AS373WM |