Part Details for DM74LS04MX by National Semiconductor Corporation
Overview of DM74LS04MX by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Price & Stock for DM74LS04MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, HEX Inverter, LS-TTL, 14 Pin, Plastic, SOP | 1680 |
|
$0.0975 / $0.2250 | Buy Now |
Part Details for DM74LS04MX
DM74LS04MX CAD Models
DM74LS04MX Part Data Attributes
|
DM74LS04MX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS04MX
National Semiconductor Corporation
IC LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 6.6 mA | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74LS04MX
This table gives cross-reference parts and alternative options found for DM74LS04MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS04MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS04MR1 | LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 | onsemi | DM74LS04MX vs SN74LS04MR1 |
N74LS04D | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14 | YAGEO Corporation | DM74LS04MX vs N74LS04D |
HD74LS04RPEL | LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.95 X 8.65 MM, 1.27 MM PITCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | DM74LS04MX vs HD74LS04RPEL |
HD74LS04FPEL | LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | DM74LS04MX vs HD74LS04FPEL |
SN74LS04NSRG4 | Hex inverters 14-SO 0 to 70 | Texas Instruments | DM74LS04MX vs SN74LS04NSRG4 |
DM74LS04SJ | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | DM74LS04MX vs DM74LS04SJ |
SN74LS04DR2 | LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 | onsemi | DM74LS04MX vs SN74LS04DR2 |
SN74LS04D | LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 | onsemi | DM74LS04MX vs SN74LS04D |
SN74LS04MEL | LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 | onsemi | DM74LS04MX vs SN74LS04MEL |
N74LS04D | IC INVERT GATE, PDSO14, Gate | NXP Semiconductors | DM74LS04MX vs N74LS04D |