Part Details for DM74LS112AN by National Semiconductor Corporation
Overview of DM74LS112AN by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74LS112AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | Flip Flop, Dual, J/K Type, 16 Pin, Plastic, DIP | 28 |
|
$0.4170 / $0.5004 | Buy Now |
|
Quest Components | Flip Flop, Dual, J/K Type, 16 Pin, Plastic, DIP | 1 |
|
$1.8705 | Buy Now |
|
Quest Components | Flip Flop, Dual, J/K Type, 16 Pin, Plastic, DIP | 4 |
|
$1.5600 / $1.9500 | Buy Now |
|
Quest Components | Flip Flop, Dual, J/K Type, 16 Pin, Plastic, DIP | 280 |
|
$0.4170 / $0.8340 | Buy Now |
|
Rochester Electronics | 74LS112 - J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 55 |
|
$0.2224 / $0.2616 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 48 |
|
$0.3800 / $0.5800 | Buy Now |
Part Details for DM74LS112AN
DM74LS112AN CAD Models
DM74LS112AN Part Data Attributes
|
DM74LS112AN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS112AN
National Semiconductor Corporation
J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | compliant | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | J-K FLIP-FLOP | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.008 A | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 6 mA | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 30 MHz |