Part Details for DM74LS11N by National Semiconductor Corporation
Overview of DM74LS11N by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for DM74LS11N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 3 3-Input AND, LS-TTL, 14 Pin, Plastic, DIP | 22 |
|
$0.3200 / $0.3840 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input AND, LS-TTL, 14 Pin, Plastic, DIP | 1 |
|
$0.5600 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input AND, LS-TTL, 14 Pin, Plastic, DIP | 104 |
|
$0.3840 / $0.6400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 100 |
|
RFQ |
Part Details for DM74LS11N
DM74LS11N CAD Models
DM74LS11N Part Data Attributes
|
DM74LS11N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS11N
National Semiconductor Corporation
AND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-14 | |
Reach Compliance Code | compliant | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 6.6 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |