Part Details for DM74LS156N by National Semiconductor Corporation
Overview of DM74LS156N by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for DM74LS156N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Demultiplexer/Decoder, 2 To 4 Line, 16 Pin, Plastic, DIP | 25 |
|
$0.5625 / $0.6750 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 2 To 4 Line, 16 Pin, Plastic, DIP | 40 |
|
$2.1780 / $3.9600 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 2 To 4 Line, 16 Pin, Plastic, DIP | 162 |
|
$0.5625 / $1.1250 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3750 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 188 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for DM74LS156N
DM74LS156N CAD Models
DM74LS156N Part Data Attributes:
|
DM74LS156N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS156N
National Semiconductor Corporation
Decoder/Driver, LS Series, True Output, TTL, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | compliant | |
Additional Feature | FUNCTION 2 OUTPUT INVERTED | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | OTHER DECODER/DRIVER | |
Max I(ol) | 0.008 A | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 10 mA | |
Prop. Delay@Nom-Sup | 53 ns | |
Propagation Delay (tpd) | 34 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |