Logic
DM74LS158N
Description: Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16

Overview of DM74LS158N by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

Price & Stock for DM74LS158N by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   99
RFQ

CAD Models for DM74LS158N by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM74LS158N by Fairchild Semiconductor Corporation

DM74LS158N
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, MS-001, DIP-16
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Length
19.305 mm
Logic IC Type
MULTIPLEXER
Max I(ol)
0.008 A
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
8 mA
Prop. Delay@Nom-Sup
21 ns
Propagation Delay (tpd)
36 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. DM74LS158N
    Fairchild Semiconductor Corporation
    Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16
    VS

Alternate Parts for DM74LS158N

This table gives cross-reference parts and alternative options found for DM74LS158N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS158N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM74LS158N Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Rochester Electronics LLC DM74LS158N vs DM74LS158N
N74LS158B IC LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP16, Multiplexer/Demultiplexer NXP Semiconductors DM74LS158N vs N74LS158B
DM74LS158N LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 Texas Instruments DM74LS158N vs DM74LS158N
AM25LS158PC Multiplexer, 4-Func, 2 Line Input, TTL, PDIP16 AMD DM74LS158N vs AM25LS158PC
SN74LS158N Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-PDIP 0 to 70 Texas Instruments DM74LS158N vs SN74LS158N
Part Number Description Manufacturer Compare
SN54LS158W-00 LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDFP16 Texas Instruments DM74LS158N vs SN54LS158W-00
DM54LS158W/883 LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 Texas Instruments DM74LS158N vs DM54LS158W/883
DM54LS158W/883 Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, CDFP16, CERAMIC, FP-16 Rochester Electronics LLC DM74LS158N vs DM54LS158W/883
54LS158FMQB Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, CDFP16, CERAMIC, FP-16 Fairchild Semiconductor Corporation DM74LS158N vs 54LS158FMQB
54LS158/BFAJC Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, CDFP16, CERFLAT-16 Motorola Semiconductor Products DM74LS158N vs 54LS158/BFAJC
DM54LS158W/883 Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, CDFP16 National Semiconductor Corporation DM74LS158N vs DM54LS158W/883
SN74LS158N Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-PDIP 0 to 70 Texas Instruments DM74LS158N vs SN74LS158N
M38510/30904BFA Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, CDFP16, CERAMIC, DFP-16 Rochester Electronics LLC DM74LS158N vs M38510/30904BFA
SNJ54LS158W Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CFP -55 to 125 Texas Instruments DM74LS158N vs SNJ54LS158W
SN54LS158W-10 LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDFP16 Texas Instruments DM74LS158N vs SN54LS158W-10

Related Parts for DM74LS158N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM74LS158N by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM74LS158N by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of DM74LS158N would you like to use for your alert(s)?
  • Please alert me when DM74LS158N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM74LS158N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM74LS158N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM74LS158N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM74LS158N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM74LS158N by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: