Part Details for DM74LS175N by National Semiconductor Corporation
Overview of DM74LS175N by National Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74LS175N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Bristol Electronics | 1489 |
|
RFQ | ||
|
Quest Components | Flip Flop, Quad, D Type, 16 Pin, Plastic, DIP | 536 |
|
$0.2422 / $0.5190 | Buy Now |
|
Quest Components | Flip Flop, Quad, D Type, 16 Pin, Plastic, DIP | 12 |
|
$0.7840 / $0.9800 | Buy Now |
|
Quest Components | Flip Flop, Quad, D Type, 16 Pin, Plastic, DIP | 1 |
|
$0.6055 | Buy Now |
|
Quest Components | Flip Flop, Quad, D Type, 16 Pin, Plastic, DIP | 802 |
|
$0.3460 / $0.8650 | Buy Now |
|
Quest Components | Flip Flop, Quad, D Type, 16 Pin, Plastic, DIP | 15 |
|
$0.7448 / $0.9310 | Buy Now |
|
Quest Components | Flip Flop, Quad, D Type, 16 Pin, Plastic, DIP | 150 |
|
$1.0475 / $2.0950 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 244 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for DM74LS175N
DM74LS175N CAD Models
DM74LS175N Part Data Attributes:
|
DM74LS175N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS175N
National Semiconductor Corporation
IC LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, DIP-16, FF/Latch
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.008 A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 18 mA | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 30 MHz |
Alternate Parts for DM74LS175N
This table gives cross-reference parts and alternative options found for DM74LS175N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS175N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T74LS175B1 | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | DM74LS175N vs T74LS175B1 |
N74LS175B | IC LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, FF/Latch | NXP Semiconductors | DM74LS175N vs N74LS175B |
SN74LS175N | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | DM74LS175N vs SN74LS175N |
N74LS175N | IC D FLIP-FLOP, PDIP16, FF/Latch | NXP Semiconductors | DM74LS175N vs N74LS175N |
N74LS175B | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP16 | Signetics | DM74LS175N vs N74LS175B |
SN74LS175N | Quadruple D-Type Flip-Flops With Clear 16-PDIP 0 to 70 | Texas Instruments | DM74LS175N vs SN74LS175N |
74LS175PC | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP16, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | DM74LS175N vs 74LS175PC |