DM74LS240WM
Description: Bus Driver, LS Series, 2-Func, 8-Bit, Inverted Output, TTL, PDSO20

Overview of DM74LS240WM by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for DM74LS240WM by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SOP 22898
  • 1 $1.0000
  • 2,001 $0.3500
  • 4,287 $0.3000
$0.3000 / $1.0000 Buy Now
Quest Components Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SOP 212
  • 1 $0.6000
  • 41 $0.4000
  • 151 $0.2800
$0.2800 / $0.6000 Buy Now
Quest Components Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SOP 80
  • 1 $1.2500
  • 21 $0.7500
  • 81 $0.6250
$0.6250 / $1.2500 Buy Now
Quest Components Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SOP 7
  • 1 $0.7350
  • 8 $0.5880
$0.5880 / $0.7350 Buy Now

CAD Models for DM74LS240WM by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM74LS240WM by National Semiconductor Corporation

DM74LS240WM
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
SOP-20
Reach Compliance Code
compliant
Additional Feature
MIN INPUT HYSTERESIS = 0.2V
Control Type
ENABLE LOW
Family
LS
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
12.8015 mm
Load Capacitance (CL)
45 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
44 mA
Prop. Delay@Nom-Sup
18 ns
Propagation Delay (tpd)
18 ns
Qualification Status
Not Qualified
Seated Height-Max
2.642 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.493 mm
Want to compare parts?
  1. DM74LS240WM
    National Semiconductor Corporation
    Bus Driver, LS Series, 2-Func, 8-Bit, Inverted Output, TTL, PDSO20
    VS

Related Parts for DM74LS240WM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM74LS240WM by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM74LS240WM by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of DM74LS240WM would you like to use for your alert(s)?
  • Please alert me when DM74LS240WM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM74LS240WM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM74LS240WM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM74LS240WM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM74LS240WM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM74LS240WM by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: