Part Details for DM74LS244WMX by National Semiconductor Corporation
Overview of DM74LS244WMX by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for DM74LS244WMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 107 |
|
RFQ | ||
|
Quest Components | BUS DRIVER, LS SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, TTL, PDSO20 | 4921 |
|
$0.2640 / $0.7200 | Buy Now |
|
Quest Components | BUS DRIVER, LS SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, TTL, PDSO20 | 85 |
|
$0.6000 / $1.2000 | Buy Now |
Part Details for DM74LS244WMX
DM74LS244WMX CAD Models
DM74LS244WMX Part Data Attributes:
|
DM74LS244WMX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS244WMX
National Semiconductor Corporation
Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, PDSO20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP-20 | |
Reach Compliance Code | unknown | |
Additional Feature | MIN INPUT HYSTERESIS = 0.2V | |
Family | LS | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.805 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 46 mA | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.641 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |