Part Details for DM74LS259N by Fairchild Semiconductor Corporation
Overview of DM74LS259N by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74LS259N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 54 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for DM74LS259N
DM74LS259N CAD Models
DM74LS259N Part Data Attributes:
|
DM74LS259N
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS259N
Fairchild Semiconductor Corporation
D Latch, LS Series, 1-Func, Low Level Triggered, 8-Bit, True Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1:8 DMUX FOLLOWED BY LATCH | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.008 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 36 mA | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | LOW LEVEL | |
Width | 7.62 mm |
Alternate Parts for DM74LS259N
This table gives cross-reference parts and alternative options found for DM74LS259N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS259N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/31605BEA | D Latch, LS Series, 1-Func, Negative Edge Triggered, 8-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | SRI International Sarnoff | DM74LS259N vs M38510/31605BEA |
M38510/31605BEX | D Latch, LS Series, 1-Func, Negative Edge Triggered, 8-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Lansdale Semiconductor Inc | DM74LS259N vs M38510/31605BEX |
HD74LS259P | D Latch, LS Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, PDIP16, DP-16 | Hitachi Ltd | DM74LS259N vs HD74LS259P |
DM54LS259J | D Latch, LS Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | DM74LS259N vs DM54LS259J |
M38510/31605BEX | D Latch, LS Series, 1-Func, Negative Edge Triggered, 8-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | SRI International Sarnoff | DM74LS259N vs M38510/31605BEX |
54LS259/BEAJC | LS SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | DM74LS259N vs 54LS259/BEAJC |
HD74LS259P-E | LS SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | DM74LS259N vs HD74LS259P-E |
M38510/31605BEA | D Latch, LS Series, 1-Func, Negative Edge Triggered, 8-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Lansdale Semiconductor Inc | DM74LS259N vs M38510/31605BEA |
SN74LS259N-00 | LS SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | DM74LS259N vs SN74LS259N-00 |
54LS259DMQB | D Latch, LS Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, CDIP16 | National Semiconductor Corporation | DM74LS259N vs 54LS259DMQB |