Part Details for DM74LS460N by National Semiconductor Corporation
Overview of DM74LS460N by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74LS460N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IDENTITY COMPARATOR, 24 Pin, Plastic, DIP | 4 |
|
Buy Now |
Part Details for DM74LS460N
DM74LS460N CAD Models
DM74LS460N Part Data Attributes
|
DM74LS460N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS460N
National Semiconductor Corporation
IC LS SERIES, 10-BIT IDENTITY COMPARATOR, COMPLEMENTARY OUTPUT, PDIP24, SKINNY, PLASTIC, DIP-24, Arithmetic Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.915 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 100 mA | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM74LS460N
This table gives cross-reference parts and alternative options found for DM74LS460N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS460N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT521AFCQR | FCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | DM74LS460N vs 74FCT521AFCQR |
M38510/31202SFA | LS SERIES, 4-BIT ADDER/SUBTRACTOR, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | DM74LS460N vs M38510/31202SFA |
P54FCT481ATLM | Parity Generator/Checker, FCT Series, 8-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 | Pyramid Semiconductor Corporation | DM74LS460N vs P54FCT481ATLM |
SN54HC280FK-00 | HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CQCC20 | Texas Instruments | DM74LS460N vs SN54HC280FK-00 |
N7483AF | TTL/H/L SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16 | Philips Semiconductors | DM74LS460N vs N7483AF |
5962-9223406M2A | Identity Comparator, FCT Series, 8-Bit, True Output, CMOS, CQCC20, LCC-20 | Pyramid Semiconductor Corporation | DM74LS460N vs 5962-9223406M2A |
74S85N | Magnitude Comparator, S Series, 4-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Signetics | DM74LS460N vs 74S85N |
74HC583PW-T | IC HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, Arithmetic Circuit | NXP Semiconductors | DM74LS460N vs 74HC583PW-T |
AM2913XC | Encoder, LS Series, 8-Bit, TTL, 0.082 X 0.085 INCH, DIE-20 | AMD | DM74LS460N vs AM2913XC |
M38510/07801BKX | Arithmetic Logic Unit, S Series, 4-Bit, True Output, TTL, 0.375 X 0.625 INCH, FP-24 | SRI International Sarnoff | DM74LS460N vs M38510/07801BKX |