Part Details for DM8093J by National Semiconductor Corporation
Overview of DM8093J by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM8093J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 109 |
|
$5.2650 / $8.7750 | Buy Now |
|
Quest Components | 87 |
|
$7.3125 / $11.7000 | Buy Now | |
|
Quest Components | 47 |
|
$12.9870 / $15.7950 | Buy Now |
Part Details for DM8093J
DM8093J CAD Models
DM8093J Part Data Attributes
|
DM8093J
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM8093J
National Semiconductor Corporation
IC,BUFFER/DRIVER,SINGLE,4-BIT,STD-TTL,DIP,14PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.016 A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 62 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DM8093J
This table gives cross-reference parts and alternative options found for DM8093J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM8093J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74425J | TTL/H/L SERIES, 4-BIT DRIVER, TRUE OUTPUT, CDIP14 | Texas Instruments | DM8093J vs SN74425J |
SN74125J4 | SN74125J4 | Texas Instruments | DM8093J vs SN74125J4 |
DM74125J | Bus Driver, | Rochester Electronics LLC | DM8093J vs DM74125J |
SN74125JP4 | SN74125JP4 | Texas Instruments | DM8093J vs SN74125JP4 |