Part Details for DM8136N by National Semiconductor Corporation
Overview of DM8136N by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM8136N | Rochester Electronics LLC | Replacement for National Semiconductor part number DM8136N. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for DM8136N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 119 |
|
RFQ | ||
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | IDENTITY COMPARATOR, 16 Pin, Plastic, DIP | 148 |
|
$5.5500 / $9.0000 | Buy Now |
|
Quest Components | IDENTITY COMPARATOR, 16 Pin, Plastic, DIP | 95 |
|
$8.9744 / $14.5530 | Buy Now |
|
Quest Components | IDENTITY COMPARATOR, 16 Pin, Plastic, DIP | 40 |
|
$6.0000 / $9.0000 | Buy Now |
|
Quest Components | IDENTITY COMPARATOR, 16 Pin, Plastic, DIP | 13 |
|
$4.8750 / $9.7500 | Buy Now |
Part Details for DM8136N
DM8136N CAD Models
DM8136N Part Data Attributes
|
DM8136N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM8136N
National Semiconductor Corporation
IC,IDENTITY COMPARATOR,TTL,DIP,16PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |