Part Details for DM9000E by Davicom Semiconductor Inc
Overview of DM9000E by Davicom Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM9000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3686 |
|
RFQ | ||
|
Quest Components | 76 |
|
$25.5000 / $30.0000 | Buy Now |
Part Details for DM9000E
DM9000E CAD Models
DM9000E Part Data Attributes
|
DM9000E
Davicom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
DM9000E
Davicom Semiconductor Inc
Serial I/O Controller, 4 Channel(s), 12.5MBps, CMOS, PQFP100, LQFP-100
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAVICOM SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 6 | |
Boundary Scan | NO | |
Bus Compatibility | ISA | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | BIT, BYTE, ETHERNET | |
Data Encoding/Decoding Method | NRZ; NRZI; BIPH-LEVEL(MANCHESTER) | |
Data Transfer Rate-Max | 12.5 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 4 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |