Part Details for DM93-2 (ALTERNATE: DM93-2) by Teledyne FLIR
Overview of DM93-2 (ALTERNATE: DM93-2) by Teledyne FLIR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM9368N | Rochester Electronics LLC | Seven Segment Decoder/Driver, 9368 Series, True Output, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | |
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for DM93-2 (ALTERNATE: DM93-2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74823826
|
RS | Industrial Grade TRMS Multimeter | Teledyne FLIR Commercial Systems Inc. DM93-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$419.9900 | RFQ |