Part Details for DM96LS02M by National Semiconductor Corporation
Overview of DM96LS02M by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM96LS02M | Rochester Electronics LLC | Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 |
Price & Stock for DM96LS02M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MONOSTABLE MULTIVIBRATOR, LS SERIES, 2-FUNC, TTL, PDSO16 | 36 |
|
$4.8000 / $7.2000 | Buy Now |
Part Details for DM96LS02M
DM96LS02M CAD Models
DM96LS02M Part Data Attributes
|
DM96LS02M
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM96LS02M
National Semiconductor Corporation
Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.150 INCH, PLASTIC, SOP-16 | |
Reach Compliance Code | compliant | |
Additional Feature | RETRIGGERABLE; MIN OUTPUT PULSE WIDTH = 25NS; 1.5% MAX PULSE WIDTH VARIATION | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 36 mA | |
Propagation Delay (tpd) | 55 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |