Part Details for DMA10P1600UZ-TUB by IXYS Corporation
Overview of DMA10P1600UZ-TUB by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMA10P1600UZ-TUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-DMA10P1600UZ-TUB-ND
|
DigiKey | DIODE GEN PURP 1.6KV 10A TO252AA Min Qty: 70 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7411 | Buy Now |
DISTI #
747-DMA10P1600UZ-TUB
|
Mouser Electronics | Rectifiers PWR DISC-RECT RoHS: Compliant | 0 |
|
$1.7500 / $2.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Lead time: 20 Weeks | 0 |
|
$1.0300 | Buy Now |
DISTI #
DMA10P1600UZ-TUB
|
TTI | Rectifiers PWR DISC-RECT Min Qty: 70 Package Multiple: 70 Container: Tube | Americas - 0 |
|
$1.7300 | Buy Now |
DISTI #
DMA10P1600UZ-TUB
|
TME | Diode: rectifying, SMD, 1.6kV, 10A, TO252AA, Ufmax: 1.27V, Ifsm: 85A Min Qty: 1 | 0 |
|
$1.1900 / $1.6600 | RFQ |
Part Details for DMA10P1600UZ-TUB
DMA10P1600UZ-TUB CAD Models
DMA10P1600UZ-TUB Part Data Attributes
|
DMA10P1600UZ-TUB
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DMA10P1600UZ-TUB
IXYS Corporation
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | DPAK-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW LEAKAGE CURRENT, PD-CASE | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE AND CATHODE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.55 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 92 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 75 W | |
Reference Standard | IEC-60747 | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |