Part Details for DMA25-AAACA1 (ALTERNATE: DMA25-10E3/0) by Endress+Hauser Management AG
Overview of DMA25-AAACA1 (ALTERNATE: DMA25-10E3/0) by Endress+Hauser Management AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMA25-AAACA1 (ALTERNATE: DMA25-10E3/0)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73793151
|
RS | Flowmeter, Picomag, 100l/min, 4-20mA, NPT 1", M12, 18-30Vdc, IO-Link, Bluetoot | Endress+Hauser DMA25-AAACA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$890.1700 | RFQ |