There are no models available for this part yet.
Overview of DMC1018UPD-13 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DMC1018UPD-13 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31-DMC1018UPD-13CT-ND
|
DigiKey | MOSFET N/P-CH 12V 9.5A PWRDI50 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.2134 / $0.6300 | Buy Now | |
DISTI #
DMC1018UPD-13
|
Avnet Americas | Transistor MOSFET Array N-CH/P-CH 12V/20V 13A 8-Pin PowerDI 5060 T/R - Tape and Reel (Alt: DMC1018UPD-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 27500 Factory Stock |
|
$0.1633 | Buy Now | |
DISTI #
621-DMC1018UPD-13
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 8V-24V RoHS: Compliant | 2280 |
|
$0.2440 / $0.6300 | Buy Now | |
DISTI #
DMC1018UPD-13
|
Avnet Silica | Transistor MOSFET Array N-CH/P-CH 12V/20V 13A 8-Pin PowerDI 5060 T/R (Alt: DMC1018UPD-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | ||
LCSC | PowerDI5060-8 MOSFETs ROHS | 2360 |
|
$0.2220 / $0.3068 | Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.3173 | Buy Now |
CAD Models for DMC1018UPD-13 by Diodes Incorporated
Part Data Attributes for DMC1018UPD-13 by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Additional Feature
|
HIGH RELIABILITY
|
Avalanche Energy Rating (Eas)
|
25 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
DS Breakdown Voltage-Min
|
12 V
|
Drain Current-Max (ID)
|
9.5 A
|
Drain-source On Resistance-Max
|
0.017 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-F6
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Number of Terminals
|
6
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL AND P-CHANNEL
|
Power Dissipation-Max (Abs)
|
2.3 W
|
Pulsed Drain Current-Max (IDM)
|
13 A
|
Reference Standard
|
AEC-Q101
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Related Parts for DMC1018UPD-13
-
DMC1017UPD-13Power Field-Effect Transistors
-
MC9S08QE32CLCMicrocontrollers
-
BSP75NPeripheral Drivers
-
MIC2182-3.3YMSwitching Regulator or Controllers
-
BSS138DWQ-7Small Signal Field-Effect Transistors
-
DF02SRectifier Diodes
-
ADXL322JCPOther Analog ICs
-
ADA4940-1ARZOperational Amplifiers
-
LGU1V103MELBFixed Capacitors