There are no models available for this part yet.
Overview of DMC5610L0R by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DMC5610L0R by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70358659
|
RS | Transistor NPNx2 50V 0.1A 4.7K SMini5-F3 | Panasonic Electronic Components DMC5610L0R RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2080 | RFQ | |
Quest Components | 1906 |
|
$0.3328 / $0.8320 | Buy Now |
CAD Models for DMC5610L0R by Panasonic Electronic Components
Part Data Attributes for DMC5610L0R by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT, SMINI5-F3-B, SC-113CB, 5 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Panasonic
|
Additional Feature
|
BUILT IN BIAS RESISTOR RATIO IS 1
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
COMMON EMITTER, 2 ELEMENTS WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE)
|
20
|
JESD-30 Code
|
R-PDSO-F5
|
Number of Elements
|
2
|
Number of Terminals
|
5
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
NPN
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Related Parts for DMC5610L0R
-
DMC5610E0RSmall Signal Bipolar Transistors
-
DMP2006UFG-13Power Field-Effect Transistors
-
DMP6180SK3-13Small Signal Field-Effect Transistors
-
DS1832Power Management Circuits
-
DMP6202AOptocoupler
-
DS26LV31W-QMLLine Driver or Receivers
-
DG212CJMultiplexers or Switches
-
DP7010G-R100Power Supply Modules
-
PE014C05Power/Signal Relays