Part Details for DMC6022SSD-13 by Diodes Incorporated
Overview of DMC6022SSD-13 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Price & Stock for DMC6022SSD-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMC6022SSD-13CT-ND
|
DigiKey | MOSFET N/P-CH 60V 6A/5A 8SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3053 In Stock |
|
$0.3595 / $0.9600 | Buy Now |
DISTI #
DMC6022SSD-13
|
Avnet Americas | MOSFET Array, Complementary N and P Channel, 60 V, 6 A, 5 A, 29 Milliohms, 50 Milliohms, SOIC, 8 Pins - Tape and Reel (Alt: DMC6022SSD-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$0.2853 / $0.3371 | Buy Now |
DISTI #
621-DMC6022SSD-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 41V~60V SO-8 T&R 2.5K RoHS: Compliant | 2324 |
|
$0.3600 / $0.9600 | Buy Now |
DISTI #
DMC6022SSD-13
|
Avnet Americas | MOSFET Array, Complementary N and P Channel, 60 V, 6 A, 5 A, 29 Milliohms, 50 Milliohms, SOIC, 8 Pins - Tape and Reel (Alt: DMC6022SSD-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$0.2853 / $0.3371 | Buy Now |
DISTI #
DMC6022SSD-13
|
Avnet Americas | MOSFET Array, Complementary N and P Channel, 60 V, 6 A, 5 A, 29 Milliohms, 50 Milliohms, SOIC, 8 Pins - Tape and Reel (Alt: DMC6022SSD-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$0.2853 / $0.3371 | Buy Now |
DISTI #
DMC6022SSD-13
|
Avnet Silica | MOSFET Array, Complementary N and P Channel, 60 V, 6 A, 5 A, 29 Milliohms, 50 Milliohms, SOIC, 8 Pins (Alt: DMC6022SSD-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | Silica - 2500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.4737 | Buy Now |
Part Details for DMC6022SSD-13
DMC6022SSD-13 CAD Models
DMC6022SSD-13 Part Data Attributes
|
DMC6022SSD-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMC6022SSD-13
Diodes Incorporated
Power Field-Effect Transistor, 6A I(D), 60V, 0.034ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Avalanche Energy Rating (Eas) | 24 mJ | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 0.034 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 51 pF | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 45 A | |
Reference Standard | MIL-STD-202 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |