There are no models available for this part yet.
Overview of DMCV 0 5/ 5-G1-2 54 P20THR by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DMCV 0 5/ 5-G1-2 54 P20THR by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 5 - pitch: 2.54 mm - color: black - contact surface: Gold - mounting: THR soldering - solder pin [P]: 2 mm - Sample values available under SAMPLE DMC... RoHS: Compliant | 0 |
|
$3.5800 / $5.1600 | Buy Now | ||
Master Electronics | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 5 - pitch: 2.54 mm - color: black - contact surface: Gold - mounting: THR soldering - solder pin [P]: 2 mm - Sample values available under SAMPLE DMC... RoHS: Compliant | 0 |
|
$3.5800 / $5.1600 | Buy Now |