Part Details for DME500 by Advanced Power Technology
Overview of DME500 by Advanced Power Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DME500
DME500 CAD Models
DME500 Part Data Attributes:
|
DME500
Advanced Power Technology
Buy Now
Datasheet
|
Compare Parts:
DME500
Advanced Power Technology
RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, 55KT, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED POWER TECHNOLOGY INC | |
Package Description | 55KT, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 40 A | |
Configuration | SINGLE | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |