Part Details for DME500 by GHz Technology Inc
Overview of DME500 by GHz Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DME500
DME500 CAD Models
DME500 Part Data Attributes:
|
DME500
GHz Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DME500
GHz Technology Inc
Transistor
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GHZ TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 40 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1700 W | |
Surface Mount | YES |