-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMG6602SVT-7DICT-ND
|
DigiKey | MOSFET N/P-CH 30V 3.4A TSOT26 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
177549 In Stock |
|
$0.0588 / $0.3800 | Buy Now |
DISTI #
DMG6602SVT-7
|
Avnet Americas | Trans MOSFET N/P-CH 30V 3.4A/2.8A 6-Pin TSOT-23 T/R - Tape and Reel (Alt: DMG6602SVT-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 420003606000 Factory Stock |
|
$0.0578 / $0.0683 | Buy Now |
DISTI #
DMG6602SVT-7
|
Avnet Americas | Trans MOSFET N/P-CH 30V 3.4A/2.8A 6-Pin TSOT-23 T/R - Tape and Reel (Alt: DMG6602SVT-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 3606000 Factory Stock |
|
$0.0583 / $0.0694 | Buy Now |
DISTI #
621-DMG6602SVT-7
|
Mouser Electronics | MOSFET MOSFET BVDSS: 25V-30 5V-30V,TSOT23,3K RoHS: Compliant | 675030 |
|
$0.0580 / $0.3800 | Buy Now |
DISTI #
70551232
|
RS | Complem. Pair Enhancement MOSFET TSOT-23 | Diodes Inc DMG6602SVT-7 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1550 | RFQ |
|
Future Electronics | N & P Channel 30 V 60 mOhm Complementary Pair Enhancement Mode Mosfet-TSOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 1092000Reel |
|
$0.0590 / $0.0666 | Buy Now |
|
Future Electronics | N & P Channel 30 V 60 mOhm Complementary Pair Enhancement Mode Mosfet-TSOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 18944Cut Tape/Mini-Reel |
|
$0.0442 | Buy Now |
|
Future Electronics | N & P Channel 30 V 60 mOhm Complementary Pair Enhancement Mode Mosfet-TSOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0590 / $0.0666 | Buy Now |
|
Bristol Electronics | 18000 |
|
RFQ | ||
|
Bristol Electronics | 998 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy