Part Details for DMHC10H170SFJ-13 by Espressif Inc
Overview of DMHC10H170SFJ-13 by Espressif Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMHC10H170SFJ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Acme Chip Technology Co.,Limited | MOSFET 2N/2P-CH 100V 2.9A 12VDFN | 6746 |
|
$1.1408 / $1.2400 | RFQ |