-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ3223
|
Newark | Power Load Sw, High Side, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. DML3009LDC-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20816 |
|
$1.1000 / $2.0700 | Buy Now |
DISTI #
DML3009LDC-7DICT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 12VDFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8877 In Stock |
|
$0.8088 / $1.8400 | Buy Now |
DISTI #
DML3009LDC-7
|
Avnet Americas | 20V Load Switch V-DFN3030-12 T&R 3K - Tape and Reel (Alt: DML3009LDC-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5729 / $0.6768 | Buy Now |
DISTI #
621-DML3009LDC-7
|
Mouser Electronics | Power Switch ICs - Power Distribution 20V Load Switch RoHS: Compliant | 3228 |
|
$0.7970 / $1.8400 | Buy Now |
|
Future Electronics | SINGLE CHANNEL SMART LOAD SWITCH RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7800 / $0.8100 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
DISTI #
DML3009LDC-7
|
Avnet Americas | 20V Load Switch V-DFN3030-12 T&R 3K - Tape and Reel (Alt: DML3009LDC-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5729 / $0.6768 | Buy Now |
DISTI #
DML3009LDC-7
|
Avnet Asia | 20V Load Switch V-DFN3030-12 T&R 3K (Alt: DML3009LDC-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.3639 / $0.4419 | Buy Now |
DISTI #
DML3009LDC-7
|
Avnet Silica | 20V Load Switch V-DFN3030-12 T&R 3K (Alt: DML3009LDC-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 75000 |
|
Buy Now | |
|
Chip Stock | 18195 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy