Part Details for DMMT3904HE3-TP by Micro Commercial Components
Overview of DMMT3904HE3-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMMT3904HE3-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-DMMT3904HE3-TPCT-ND
|
DigiKey | DUAL NPN SMALL SIGNAL TRANSISTOR Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5980 In Stock |
|
$0.0302 / $0.3100 | Buy Now |
DISTI #
833-DMMT3904HE3-TP
|
Mouser Electronics | Bipolar Transistors - BJT RoHS: Compliant | 5990 |
|
$0.0300 / $0.3100 | Buy Now |
DISTI #
V72:2272_28467877
|
Arrow Electronics | Trans GP BJT NPN 40V 0.2A 200mW 6-Pin SOT-363 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2332 Container: Cut Strips | Americas - 6000 |
|
$0.0295 / $0.2759 | Buy Now |
|
Future Electronics | DUAL NPN SMALL SIGNAL TRANSISTORS, SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0290 / $0.0327 | Buy Now |