Part Details for DMN1003UFDE-13 by Diodes Incorporated
Overview of DMN1003UFDE-13 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN1003UFDE-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMN1003UFDE-13TR-ND
|
DigiKey | MOSFET BVDSS: 8V~24V U-DFN2020-6 Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1702 / $0.1838 | Buy Now |
DISTI #
DMN1003UFDE-13
|
Avnet Americas | Power MOSFET, N Channel, 12 V, 22 A, 3 Milliohms, U-DFN2020 (Type E), 6 Pins, Surface Mount - Tape and Reel (Alt: DMN1003UFDE-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1671 / $0.1975 | Buy Now |
DISTI #
621-DMN1003UFDE-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 8V-24V U-DFN2020-6 T&R 10K RoHS: Compliant | 0 |
|
$0.1730 / $0.1830 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.1798 | Buy Now |
DISTI #
DMN1003UFDE-13
|
Avnet Americas | Power MOSFET, N Channel, 12 V, 22 A, 3 Milliohms, U-DFN2020 (Type E), 6 Pins, Surface Mount - Tape and Reel (Alt: DMN1003UFDE-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1671 / $0.1975 | Buy Now |