Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
DISTI #
31-DMN1003UFDE-7TR-ND
|
DigiKey
|
MOSFET BVDSS: 8V~24V U-DFN2020-6
Min Qty:
3000
Lead time:
8 Weeks
Container:
Tape & Reel (TR)
|
Temporarily Out of Stock
|
-
3,000
$0.2272
-
6,000
$0.2108
-
9,000
$0.2025
-
15,000
$0.1933
-
21,000
$0.1878
-
30,000
$0.1826
|
$0.1826 / $0.2272
|
Buy Now
|
|
|
Avnet Americas
|
Power MOSFET, N Channel, 12 V, 22 A, 3 Milliohms, U-DFN2020 (Type E), 6 Pins, Surface Mount - Tape and Reel (Alt: DMN1003UFDE-7)
RoHS:
Compliant
Min Qty:
3000
Package Multiple:
3000
Lead time:
8 Weeks, 0 Days
Container:
Reel
|
360000 Factory Stock
|
|
$0.2050
|
Buy Now
|
|
DISTI #
621-DMN1003UFDE-7
|
Mouser Electronics
|
MOSFETs MOSFET BVDSS: 8V-24V U-DFN2020-6 T&R 3K
|
1220
|
-
1
$0.5900
-
10
$0.5100
-
100
$0.3810
-
500
$0.2990
-
1,000
$0.2310
-
3,000
$0.2100
-
9,000
$0.1850
-
24,000
$0.1770
-
45,000
$0.1750
|
$0.1750 / $0.5900
|
Buy Now
|
|
|
Future Electronics
|
RoHS:
Not Compliant
pbFree:
No
Min Qty:
3000
Package Multiple:
3000
Lead time:
8 Weeks
|
0
|
|
$0.1774
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Diodes Incorporated
Power Field-Effect Transistor,
VS
-